Transistor TIP102 Darlington NPN 100 Volt 8 Amp TO-220

You may also like:
TIP120 TIP120
Major Brands
MJE6042 MJE6042
Motorola
ULN2803A ULN2803A
Major Brands
CA3046N CA3046N
Major Brands
MPSA13 MPSA13
Major Brands
ULN2003AN ULN2003AN
Major Brands

$0.79 ea

3,623 In Stock
More Available – 7 weeks


  • Jameco Part no.: 32977
  • Manufacturer: Major Brands
  • Manufacturer no.: TIP102
  • HTS code: 8541210040
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.59
100+ $0.49
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

Bipolar Transistor (BJT) NPN Darlington 100V 8A 2W TO-220AB

Specifications

  • Transistor Type: NPN - Darlington
  • Current - Collector (Ic) (Max): 8 A
  • Voltage - Collector Emitter Breakdown (Max): 100 V
  • Vce Saturation (Max) @ Ib, Ic: 2.5 V @ 80 mA, 8 A
  • Current - Collector Cutoff (Max): 50 µA
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 1000 @ 3 A, 4 V
  • Power - Max: 2 W
  • Operating Temperature: 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: TO-220-3
  • Supplier Package: TO-220AB


For more about Transistors, click here.

Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityNPN - Darlington
Maximum Collector Emitter Voltage100 V
Maximum Collector Base Voltage100 V
Minimum DC Current Gain2500 @ 4A
Maximum Collector Cut-off Current50uA
Maximum Collector Emitter Saturation Voltage[email protected]@3A, [email protected]@8A
ConfigurationSingle
Maximum Collector Current8A
Maximum Emitter Base Voltage5V
Maximum Base Emitter Saturation Voltage[email protected]
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pins3
FamilyTIP
Width4.82 mm
Height9.28 mm
Length10.28 mm
Product TypeDarlington BJT


Report a problem
Suggest a product