Transistor Darlington Pnp 60 Volt 8 Amp 3-Pin 3+ Tab TO-220 Bulk

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904TA(R) 2N3904TA(R)
BC547B BC547B
2N3906BU 2N3906BU

$0.64 ea

4 ship on May. 14


  • Jameco Part no.: 1094918
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: TIP105
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541210095
    • Electronics Parts Locator
# of units Price
80+ $0.64
400+ $0.56
2000+ $0.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 80

Transistor Darlington PNP 60 Volt 8A 3-Pin(3+Tab) TO-220AB Bulk



For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220
Transistor PolarityPNP
Maximum Collector Emitter Voltage60 V
Maximum Collector Base Voltage60 V
Minimum DC Current Gain[email protected]@4V, [email protected]@4V
Maximum Collector Cut-off Current50uA
Maximum Collector Emitter Saturation Voltage[email protected]@3A, [email protected]@8A
ConfigurationSingle
Maximum Collector Current8A
Maximum Emitter Base Voltage5V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyTIP105
Width4.5mm
Height9.2mm
Product Length9.9mm
Product TypeDarlington BJT


Report a problem
Suggest a product