# of units | Price |
---|---|
1+ | $0.75 |
10+ | $0.655 |
100+ | $0.45 |
500+ | $0.29 |
2000+ | $0.275 |
Specification | Value |
---|---|
Package | TO-220-3 |
Transistor Polarity | PNP |
Maximum Collector Emitter Voltage | 100 V |
Maximum Collector Base Voltage | 100 V |
Minimum DC Current Gain | 200 @ 8A |
Maximum Collector Cut-off Current | 50uA |
Maximum Collector Emitter Saturation Voltage | [email protected]@3A, [email protected]@8A |
Configuration | Single |
Maximum Collector Current | 8A |
Maximum Emitter Base Voltage | 5V |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | TIP |
Width | 4.83 mm |
Height | 9.4 mm |
Length | 10.67 mm |
Product Type | Darlington BJT |