Specification |
Value |
Package | TO-220AB |
Transistor Polarity | PNP |
Maximum Collector Emitter Voltage | 100 V |
Maximum Collector Base Voltage | 100 V |
Minimum DC Current Gain | [email protected]@4V, [email protected]@4V |
Maximum Collector Cut-off Current | 1000uA |
Maximum Collector Emitter Saturation Voltage | [email protected]@2A |
Configuration | Single |
Maximum Collector Current | 2A |
Maximum Emitter Base Voltage | 5V |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Rail |
Pins | 3 |
Family | TIP117 |
Width | 4.82 mm (Max) |
Height | 9.28 mm (Max) |
Length | 10.28 mm (Max) |
Product Type | Darlington BJT |
Report a problem
Suggest a product