Transistor TIP120 Darlington NPN 60 Volt 5 Amp TO-220AB

You may also like:
TIP120 TIP120
On Semiconductor
MJE6042 MJE6042
Motorola
ULN2803A ULN2803A
Major Brands
TIP102 TIP102
Major Brands
CA3046N CA3046N
Major Brands
MPSA13 MPSA13
Major Brands
ULN2003AN ULN2003AN
Major Brands

$0.69 ea

1,502 In Stock
More Available – 7 weeks


  • Jameco Part no.: 32993
  • Manufacturer: Major Brands
  • Manufacturer no.: TIP120
  • HTS code: 8541210040
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.35

Request a Large Quantity Quote

Specification Value
PackageTO-220-3
Transistor PolarityNPN - Darlington
Maximum Collector Emitter Voltage60 V
Maximum Collector Base Voltage60 V
Minimum DC Current Gain1000 @ 500mA
Maximum Collector Cut-off Current200uA
Maximum Collector Emitter Saturation Voltage[email protected]@3A, [email protected]@5A
ConfigurationSingle
Maximum Collector Current5A
Maximum Emitter Base Voltage5V
Maximum Base Emitter Saturation Voltage[email protected]
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pins3
FamilyTIP
Width4.82 mm
Height9.28 mm
Length10.28 mm
Product TypeDarlington BJT


Report a problem
Suggest a product