Transistor TIP121 Darlington NPN 80 Volt 5 Amp TO-220AB

On Semiconductor Rohs logo
TIP121G
You may also like:
TIP120 TIP120
Major Brands
MJE803G MJE803G
On Semiconductor
MJE6042 MJE6042
Motorola
ULN2803A ULN2803A
Major Brands
TIP102 TIP102
Major Brands
MPSA13 MPSA13
Major Brands

$0.59 ea

98 ship on Aug. 23


  • Jameco Part no.: 803698
  • Manufacturer: On Semiconductor
  • Manufacturer no.: TIP121G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541210040
  • Web Exclusive
# of units Price
105+ $0.59
525+ $0.49
2625+ $0.45

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 105

Transistor Darlington NPN 80 Volt 5A 3-Pin(3+Tab) TO-220AB

5 A, 80 V, NPN, Si, POWER TRANSISTOR, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220AB
Transistor PolarityNPN
Maximum Collector Emitter Voltage80 V
Maximum Collector Base Voltage80 V
Minimum DC Current Gain[email protected]@3V, [email protected]@3V
Maximum Collector Cut-off Current200uA
Maximum Collector Emitter Saturation Voltage[email protected]@3A, [email protected]@5A
ConfigurationSingle
Maximum Collector Current5A
Maximum Emitter Base Voltage5V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pins3
FamilyTIP121
Width4.82 mm (Max)
Height9.28 mm (Max)
Length10.28 mm (Max)
Product TypeDarlington BJT


Report a problem
Suggest a product