This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
80+ | $0.64 |
400+ | $0.53 |
2000+ | $0.48 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | TO-220AB |
Transistor Polarity | PNP |
Maximum Collector Emitter Voltage | 60 V |
Maximum Collector Base Voltage | 60 V |
Minimum DC Current Gain | [email protected]@3V, [email protected]@3V |
Maximum Collector Cut-off Current | 200uA |
Maximum Collector Emitter Saturation Voltage | [email protected]@3A, [email protected]@5A |
Configuration | Single |
Maximum Collector Current | 5A |
Maximum Emitter Base Voltage | 5V |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Rail |
Pins | 3 |
Family | TIP125 |
Width | 4.82 mm (Max) |
Height | 9.28 mm (Max) |
Length | 10.28 mm (Max) |
Product Type | Darlington BJT |