# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.49 |
100+ | $0.35 |
Specification | Value |
---|---|
Package | TO-220-3 |
Transistor Polarity | PNP - Darlington |
Maximum Collector Emitter Voltage | 80 V |
Maximum Collector Base Voltage | 80 V |
Minimum DC Current Gain | 1000 @ 0.5A |
Maximum Collector Cut-off Current | 200uA |
Maximum Collector Emitter Saturation Voltage | [email protected]@5A |
Configuration | Single |
Maximum Collector Current | 5A |
Maximum Emitter Base Voltage | 5V |
Maximum Base Emitter Saturation Voltage | [email protected] |
Number of Elements per Chip | 5 |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | TIP |
Width | 10.4 mm |
Height | 4.6 mm |
Length | 15.75 mm |
Product Type | PNP Darlington |