Transistor TIP127 PNP Darlington 100V 3Amp TO-220

You may also like:
TIP120 TIP120
Major Brands
MJE803G MJE803G
On Semiconductor
MJE6042 MJE6042
Motorola
ULN2803A ULN2803A
Major Brands
TIP102 TIP102
Major Brands
CA3046N CA3046N
Major Brands

$0.59 ea

347 In Stock
More Available – 7 weeks


  • Jameco Part no.: 179320
  • Manufacturer: Major Brands
  • Manufacturer no.: TIP127
  • HTS code: 8541210040
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

TRANSISTOR,TIP127,PNP DARL SIL,100Vceo,1000hfe 3A,TO-220

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityPNP
Maximum Collector Emitter Voltage100 V
Maximum Collector Base Voltage100 V
Minimum DC Current Gain1000 @ 3A
Maximum Collector Cut-off Current1000uA
Maximum Collector Emitter Saturation Voltage[email protected]@3A, [email protected]@5A
ConfigurationSingle
Maximum Collector Current-5A
Maximum Emitter Base VoltageN/A5V
Maximum Base Emitter Saturation Voltage[email protected]
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyTIP
Width4.83 mm
Height9.4 mm
Length10.67 mm
Product TypeDarlington BJT


Report a problem
Suggest a product