Transistor TIP142 Darlington NPN 100 Volt 10 Amp TO-247

You may also like:
TIP120 TIP120
Major Brands
MJE803G MJE803G
On Semiconductor
MJE6042 MJE6042
Motorola
ULN2803A ULN2803A
Major Brands
TIP102 TIP102
Major Brands
CA3046N CA3046N
Major Brands

$1.79 ea

76 In Stock
More Available – 3 weeks


  • Jameco Part no.: 890445
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: TIP142
  • HTS code: 8541210095
    • Electronics Parts Locator
# of units Price
1+ $1.79
10+ $1.59
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

DARLINGTON NPN Transistor

Features

  • Pkg.: TO-218
  • Decs.: NPN
  • Vceo: 100
  • Min.(hFE): [email protected] 0.5A

    For more about Transistors, click here.


    Report a problem
    Suggest a product
  • Specification Value
    PackageTO-247-3
    Transistor PolarityNPN
    Maximum Collector Emitter Voltage100 V
    Maximum Collector Base Voltage100 V
    Minimum DC Current Gain500 @ 10A
    Maximum Collector Cut-off Current1000uA
    Maximum Collector Emitter Saturation Voltage[email protected]@5A, [email protected]@10A
    ConfigurationSingle
    Maximum Collector Current10A
    Maximum Emitter Base Voltage5V
    Maximum Base Emitter Saturation Voltage[email protected]
    Number of Elements per Chip1
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    PackagingTube
    Pins3
    FamilyTIP
    Width5.15 mm
    Height20.15 mm
    Length15.75 mm
    Product TypeDarlington BJT


    Report a problem
    Suggest a product