Trans Darlington NPN 100 Volt 10A 3-Pin (3+Tab) SOT-93

You may also like:
TIP120 TIP120
MJE6042 MJE6042
ULN2803A ULN2803A
TIP102 TIP102
MPSA13 MPSA13
ULN2003A ULN2003A

$2.09 ea

332 ship on May. 17


  • Jameco Part no.: 2038221
  • Manufacturer: On Semiconductor
  • Manufacturer no.: TIP142G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541210095
  • Web Exclusive
# of units Price
25+ $2.09
125+ $1.79
625+ $1.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25

Trans Darlington NPN 100 Volt 10A 3-Pin (3+Tab) SOT-93

Designed for general-purpose amplifier and low frequency switching applications.

Features

  • High DC Current Gain
  • Collector-Emitter Sustaining Voltage
  • Monolithic Constru

    Report a problem
    Suggest a product
  • Specification Value
    PackageSOT-93
    Transistor PolarityNPN
    Maximum Collector Emitter Voltage100 V
    Maximum Collector Base Voltage100 V
    Minimum DC Current Gain[email protected]@4V, [email protected]@4V
    Maximum Collector Cut-off Current1000uA
    Maximum Collector Emitter Saturation Voltage[email protected]@5A, [email protected]@10A
    ConfigurationSingle
    Maximum Collector Current10A
    Maximum Emitter Base Voltage5V
    Maximum Base Emitter Saturation Voltage[email protected]@10A
    Number of Elements per Chip1
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    PackagingRail
    Pins3
    FamilyTIP142
    Width4.9mm (Max)
    Height16.2mm (Max) - 4mm
    Product Length15.2mm (Max)
    Product TypeDarlington BJT


    Report a problem
    Suggest a product