Transistor TIP147 Darlington PNP 100 Volt 10 Amp TO-247

You may also like:
TIP120 TIP120
Major Brands
MJE6042 MJE6042
Motorola
ULN2803A ULN2803A
Major Brands
TIP102 TIP102
Major Brands
CA3046N CA3046N
Major Brands
MPSA13 MPSA13
Major Brands
Clearance

$1.95 ea

10% discount applied in cart

95 In Stock


  • Jameco Part no.: 890488
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: TIP147
  • HTS code: 8541210095
    • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.79
100+ $1.45
500+ $1.25

Request a Large Quantity Quote

COMPLEMENTARY SILICON POWER DARLINGTON TRANSISTORS


Features:
  • Complementary NPN-PNP Devices
  • Monolithic Darlington configuration
  • Integrated antiparallel collector-emitter diode
  • Collector-Base voltage: 100V
  • Collector-Emitter voltage: 100V
  • Collector current: 10A
  • Base current: 0.5A
  • Total power dissipation: 125W
  • 3-pin, TO-247 package


For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-247-3
Transistor PolarityPNP
Maximum Collector Emitter Voltage100 V
Maximum Collector Base Voltage100 V
Minimum DC Current Gain500 @ 10A
Maximum Collector Cut-off Current1000uA
Maximum Collector Emitter Saturation Voltage[email protected]@5A, [email protected]@10A
ConfigurationSingle
Maximum Collector Current10A
Maximum Emitter Base Voltage5V
Maximum Base Emitter Saturation Voltage[email protected]
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingTube
Pins3
FamilyTIP
Width5.15mm
Height20.15mm
Product Length15.75mm
Product TypeDarlington BJT


Report a problem
Suggest a product