# of units | Price |
---|---|
1+ | $0.49 |
10+ | $0.39 |
100+ | $0.29 |
500+ | $0.25 |
1000+ | $0.19 |
For more about Transistors, click here.
Specification | Value |
---|---|
Supplier Package | TO-220-3 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 60V |
Maximum Collector Base Voltage | 60V |
Minimum DC Current Gain | 15 @1A |
Maximum Power Dissipation | 30W |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | [email protected] |
Number of Elements per Chip | 1 |
Output Power | 30W |
Category | Bipolar Power |
Maximum Emitter Base Voltage | 5V |
Maximum Base Emitter Saturation Voltage | [email protected]@4V |
Maximum Operating Frequency | 3MHz |
Maximum DC Collector Current | 1A |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pin_Count | 3 |
Family | TIP |
Product Width | 5.15mm |
Product Height | 20.15mm |
Product Length | 15.75mm |
Product Type | GP BJT |