Transistor TIP31A General Purpose 60 Volt 3 Amp TO-220

You may also like:
TIP31C TIP31C
Major Brands
MJE2955T MJE2955T
Major Brands
MJE3055T MJE3055T
Major Brands
MPQ2222 MPQ2222
Major Brands
MPQ2907 MPQ2907
Major Brands
MPSA06 MPSA06
Major Brands
PN2222 PN2222
Major Brands

$0.75 ea

803 In Stock
More Available – 7 weeks


  • Jameco Part no.: 33048
  • Manufacturer: Major Brands
  • Manufacturer no.: TIP31A
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
1+ $0.75
10+ $0.65
100+ $0.49
500+ $0.39

Request a Large Quantity Quote

Specification Value
PackageTO-220-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage60 V
Maximum Collector Base Voltage60 V
Minimum DC Current Gain10 @ 3A
Power Dissipation40W
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage1.2V @ 3A
Number of Elements per Chip1
Output Power40000mW
Product TypeBipolar Power
Maximum Emitter Base Voltage5V
Maximum Operating Frequency3MHz
Maximum Collector Current3A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyTIP31
Width4.83 mm
Height9.40 mm
Length10.67 mm


Report a problem
Suggest a product