Transistor General Purpose BJT NPN 60 Volt 3 Amp 3-Pin 3+ Tab TO-220 Ampb Rail

You may also like:
TIP31A TIP31A
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904TA(R) 2N3904TA(R)
BC547B BC547B
2N3906BU 2N3906BU

$0.43 ea

564 ship on May. 17


  • Jameco Part no.: 1192850
  • Manufacturer: On Semiconductor
  • Manufacturer no.: TIP31AG
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
120+ $0.43
600+ $0.37
3000+ $0.33

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 120
Transistor General Purpose BJT NPN 60 Volt 3A 3-Pin(3+Tab) TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220AB
Transistor PolarityNPN
Maximum Collector Emitter Voltage60V
Maximum Collector Base Voltage60V
Minimum DC Current Gain[email protected]@4V, [email protected]@4V
Power Dissipation2W
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]@3A
Number of Elements per Chip1
Output Power2000mW
CategoryBipolar Power
Maximum Emitter Base Voltage5V
Maximum Operating Frequency3MHz
Maximum Collector Current3A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pins3
FamilyTIP31A
Width4.82mm
Height9.28mm
Product Length10.28mm
Product TypeGP BJT


Report a problem
Suggest a product