Transistor TIP31C General Purpose BJT NPN 100 Volt 3 Amp TO-220

You may also like:
TIP31A TIP31A
Major Brands
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild (onsemi)
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$0.59 ea

1,699 In Stock
More Available – 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 179354
  • Manufacturer: Major Brands
  • Manufacturer no.: TIP31C
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.29
500+ $0.27
1000+ $0.24

Request a Large Quantity Quote

TRANSISTOR,TIP31C,NPN SIL,100Vceo,10hfe 3A,TO-220

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage100 V
Maximum Collector Base Voltage100 V
Minimum DC Current Gain10 @ 3A
Power Dissipation2000mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]@3A
Number of Elements per Chip1
Output Power2000mW
Product TypeBipolar Power
Maximum Emitter Base Voltage5V
Maximum Base Emitter Saturation Voltage[email protected]@4V
Maximum Operating Frequency3MHz
Maximum Collector Current3A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyTIP31C
Width4.83 mm
Height9.40 mm
Length10.67 mm


Report a problem
Suggest a product