# of units | Price |
---|---|
1+ | $0.55 |
10+ | $0.45 |
100+ | $0.29 |
500+ | $0.26 |
1000+ | $0.24 |
Specification | Value |
---|---|
Package | TO-220-3 |
Transistor Polarity | PNP |
Maximum Collector Emitter Voltage | 100 V |
Maximum Collector Base Voltage | 100 V |
Minimum DC Current Gain | 10 @ 3A |
Power Dissipation | 2000mW |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | [email protected]@3A |
Number of Elements per Chip | 1 |
Output Power | 2000mW |
Category | Bipolar Power |
Maximum Emitter Base Voltage | 5V |
Maximum Base Emitter Saturation Voltage | [email protected]@4V |
Maximum Operating Frequency | 3MHz |
Maximum Collector Current | 3A |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | TIP32C |
Width | 4.83 mm |
Height | 9.40 mm |
Length | 10.67 mm |
Product Type | GP BJT |