# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.65 |
100+ | $1.29 |
500+ | $1.09 |
Specification | Value |
---|---|
Package | TO-247 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 100 V |
Maximum Collector Base Voltage | 100 V |
Minimum DC Current Gain | 25 @ 1.5A |
Power Dissipation | 125W |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | 4V @ 5A @ 25A |
Number of Elements per Chip | 1 |
Output Power | 125W |
Product Type | Bipolar Power |
Maximum Emitter Base Voltage | 5V |
Maximum Base Emitter Saturation Voltage | [email protected] |
Maximum Operating Frequency | 3MHz |
Maximum Collector Current | 25A |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Tube |
Pins | 3 |
Family | TIP |
Width | 5.15 mm |
Height | 20.15 mm |
Length | 15.75 mm |