Transistor TIP36C General Purpose PNP 100 Volt 25 Amp TO-247

You may also like:
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands
Clearance

$2.09 ea

3 Weeks Lead Time


  • Jameco Part no.: 890592
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: TIP36C
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
1+ $2.09
10+ $1.89

Request a Large Quantity Quote

General Purpose PNP Transistor

Features

Specification Value
PackageTO-247-3
Transistor PolarityPNP
Maximum Collector Emitter Voltage100 V
Maximum Collector Base Voltage100 V
Minimum DC Current Gain25 @ 1.5A
Power Dissipation125W
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage4V @ 5A @ 25A
Number of Elements per Chip1
Output Power125W
CategoryBipolar Power
Maximum Emitter Base Voltage5V
Maximum Operating Frequency3MHz
Maximum Collector Current25A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingTube
Pins3
FamilyTIP
Width5.15 mm
Height20.15 mm
Length15.75 mm
Product TypeGP BJT


Report a problem
Suggest a product