Trans General Purpose BJT NPN 100 Volt 6A 3-Pin (3+Tab) TO-220AB Rail

On Semiconductor Rohs logo
TIP41CG
You may also like:
TIP41C TIP41C
Major Brands
TIP41 TIP41
National Semiconductor
2N3904BU 2N3904BU
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$0.60 ea

Call 1-800-831-4242


  • Jameco Part no.: 803911
  • Manufacturer: On Semiconductor
  • Manufacturer no.: TIP41CG
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
85+ $0.60
425+ $0.47
2125+ $0.42

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 85

Transistor General Purpose BJT NPN 100 Volt 6A 3-Pin(3+Tab) TO-220AB

6 A, 100 V, NPN, Si, POWER TRANSISTOR, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220AB
Transistor PolarityNPN
Maximum Collector Emitter Voltage100 V
Maximum Collector Base Voltage100 V
Minimum DC Current Gain75 @ 3A
Power Dissipation65W
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage1.5V @ 600mA @ 6A
Number of Elements per Chip1
Output Power2000mW
CategoryBipolar Power
Maximum Emitter Base Voltage5V
Maximum Operating Frequency3MHz
Maximum Collector Current6A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pins3
FamilyTIP41C
Width4.82 mm
Height9.28 mm
Length10.28 mm
Product TypeGP BJT


Report a problem
Suggest a product