Bipolar Junction Transistor (BJT) PNP 40V 6A 2W TO-220-3

You may also like:
TIP42C TIP42C
Major Brands
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$0.59 ea

1,827 In Stock
More Available – 7 weeks


  • Jameco Part no.: 803946
  • Manufacturer: NXP Semiconductors
  • Manufacturer no.: TIP42
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Bipolar Junction Transistor (BJT) PNP 40V 6A 2W TO-220-3

Specifications

  • Transistor Type: PNP
  • Current - Collector (Ic) (Max): 6 A
  • Voltage - Collector Emitter Breakdown (Max): 40 V
  • Vce Saturation (Max) @ Ib, Ic: 1.5 V @ 600 mA, 6 A
  • Current - Collector Cutoff (Max): 700 µA
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 15 @ 3 A, 4 V
  • Power - Max: 2 W
  • Frequency - Transition: 3 MHz
  • Operating Temperature: 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: TO-220-3


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityPNP
Maximum Collector Emitter Voltage40 V
Maximum Collector Base Voltage40 V
Minimum DC Current Gain15 @ 3A
Power Dissipation65W
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage-1.5V @ 600mA @ 6A
Number of Elements per Chip1
Output Power2W
CategoryBipolar Power
Maximum Emitter Base Voltage-5V
Maximum Operating Frequency3MHz
Maximum Collector Current6A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyTIP42C
Width4.83 mm
Height9.40 mm
Length10.67 mm
Product TypeGP BJT


Report a problem
Suggest a product