This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
85+ | $0.60 |
425+ | $0.48 |
2125+ | $0.43 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | TO-220AB |
Transistor Polarity | PNP |
Maximum Collector Emitter Voltage | 100 V |
Maximum Collector Base Voltage | 100 V |
Minimum DC Current Gain | 75 @ 3A |
Power Dissipation | 65W |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | 1.5V @ 600mA @ 6A |
Number of Elements per Chip | 1 |
Output Power | 2000mW |
Category | Bipolar Power |
Maximum Emitter Base Voltage | 5V |
Maximum Operating Frequency | 3MHz |
Maximum Collector Current | 6A |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Rail |
Pins | 3 |
Family | TIP42C |
Width | 4.82 mm |
Height | 9.28 mm |
Length | 10.28 mm |
Product Type | GP BJT |