Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.55 |
100+ | $0.35 |
500+ | $0.32 |
1000+ | $0.29 |
Specification | Value |
---|---|
Package | TO-220-3 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 300 V |
Maximum Collector Base Voltage | 400 V |
Minimum DC Current Gain | 30 @ .3A |
Power Dissipation | 40W |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | 1V @ 200mA @ 1A |
Number of Elements per Chip | 1 |
Output Power | 2000mW |
Category | Bipolar Power |
Maximum Emitter Base Voltage | 5V |
Maximum Base Emitter Saturation Voltage | 1.5V @ 1A |
Maximum Operating Frequency | 10MHz |
Maximum Collector Current | 1A |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | TIP48 |
Width | 4.83 mm |
Height | 9.40 mm |
Length | 10.67 mm |
Product Type | GP BJT |