Bidirectional Thyristor with Overvoltage Protectors 230V TO-92

You may also like:
P1803AC P1803AC
Major Brands
1N5908 1N5908
Major Brands
1.5KE16CA 1.5KE16CA
Vishay
1.5KE68CA 1.5KE68CA
STMicroelectronics
P6KE15CA-B P6KE15CA-B
Diodes Incorporated
1.5KE400CA 1.5KE400CA
STMicroelectronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2277479">Substitute Products

  • Jameco Part no.: 2277479
  • Manufacturer: Bourns
  • Manufacturer no.: TISP4300H3LM
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.35
100+ $0.25
500+ $0.19
2500+ $0.15

Request a Large Quantity Quote

Bidirectional Thyristor with Overvoltage Protectors 230V TO-92

Features:

  • Breakover Voltage: 300V
  • Voltage Off State: 230V
  • Voltage On State: 3V
  • Hold Current: 150mA


Report a problem
Suggest a product
Specification Value
PackageDO-92
Maximum Breakover Voltage300 V
Maximum Peak Pulse Current300 A
Peak Pulse Power Dissipation1500 W
Direction TypeBi-Directional
Maximum Clamping Voltage300.0V
Maximum Reverse Leakage Current5 uA
ConfigurationSingle
Minimum Breakdown Voltage230V
ESD ProtectionNo
Test Current30mA
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins2
FamilyTISP
Width4.56mm
Height3.52mm
Length4.61mm
Product TypeTVS
Number of Elements per Chip2


Report a problem
Suggest a product