Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Bidirectional Thyristor with Overvoltage Protectors 275V TO-92

You may also like:
ACS108-6SA-TR ACS108-6SA-TR
TG35F60 TG35F60
2N6071A 2N6071A
BTA12-600BWRG BTA12-600BWRG
HT-32 HT-32
Q6015L5 Q6015L5
Clearance

$0.59 ea

10% discount applied in cart

5,436 ship on Jul. 9


  • Jameco Part no.: 2277487
  • Manufacturer: Bourns
  • Manufacturer no.: TISP4350L3LM
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Bidirectional Thyristor with Overvoltage Protectors 275V TO-92

Features:

  • Breakover Voltage: 350V
  • Voltage Off State: 275V
  • Voltage On State: 3V
  • Hold Current: 150mA


Report a problem
Suggest a product
Specification Value
Supplier PackageDO-92-2
Repetitive Peak Off-state Voltage (V)275
RMS On-state Current-Max (A)4


Report a problem
Suggest a product