Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Bidirectional Thyristor with Overvoltage Protectors 275V 50A TO-92

You may also like:
SMBJ24A-13-F SMBJ24A-13-F
1.5KE6V8A 1.5KE6V8A
P1803AC P1803AC
1.5KE16CA 1.5KE16CA
P6KE6.8A P6KE6.8A
1.5KE68CA 1.5KE68CA
Clearance

$0.69 ea

10% discount applied in cart

462 ship on Oct. 26


  • Jameco Part no.: 2277495
  • Manufacturer: Bourns
  • Manufacturer no.: TISP4350M3LM
  • HTS code: 8541100080
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49

Request a Large Quantity Quote

Bidirectional Thyristor with Overvoltage Protectors 275V 50A TO-92

Features:

  • Breakover Voltage: 350V
  • Voltage Off State: 275V
  • Voltage On State: 3V
  • Hold Current: 150mA
  • Peak Pulse Current: 50A


Report a problem
Suggest a product
Specification Value
PackageDO-92
DC Breakover Voltage (Nominal)350 V
Maximum Peak Pulse Current220 A
Peak Pulse Power Dissipation1500 W
Direction TypeBi-Directional
Maximum Clamping Voltage350.0V
Maximum Reverse Leakage Current5 uA
ConfigurationSingle
Minimum Breakdown Voltage275V
ESD ProtectionNo
Test Current30mA
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count2
FamilyTISP
Product Width4.56mm
Product Height3.52mm
CategoryDiodes
Product Length4.61mm
Product TypeTVS
Number of Elements per Chip2


Report a problem
Suggest a product