Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3-pin TRIAC Logic Sensitive Gate 600V 1A

You may also like:
SMBJ24A-13-F SMBJ24A-13-F
1.5KE6V8A 1.5KE6V8A
P1803AC P1803AC
1.5KE16CA 1.5KE16CA
P6KE6.8A P6KE6.8A
1.5KE68CA 1.5KE68CA
Clearance

$0.59 ea

10% discount applied in cart

3,980 ship on Oct. 26


  • Jameco Part no.: 2277447
  • Manufacturer: Bourns
  • Manufacturer no.: TISP4395M3LMFR
  • HTS code: 8541100080
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

3-pin TRIAC Logic Sensitive Gate 600V 1A

Features:

  • Voltage off-state: 600V
  • Gate Trigger Current: 5mA
  • On State Current Max: 1A
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
PackageDO-92
DC Breakover Voltage (Nominal)395 V
Maximum Peak Pulse Current220 A
Peak Pulse Power Dissipation1500 W
Direction TypeBi-Directional
Maximum Clamping Voltage395.0V
Maximum Reverse Leakage Current5 uA
ConfigurationSingle
Minimum Breakdown Voltage320V
ESD ProtectionNo
Test Current30mA
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count2
FamilyTISP
Product Width4.56mm
Product Height3.52mm
CategoryDiodes
Product Length4.61mm
Product TypeTVS
Number of Elements per Chip2


Report a problem
Suggest a product