*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $29.24 |
5+ | $26.12 |
25+ | $25.78 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 0.31 A |
Power Rating | 25 W |
Additional Output Voltages (VDC) | -12 VDC |
Input Voltage Range | 18 VDC to 36 VDC |
Input Voltage | 24 VDC |
Pins | 7 |
Number of Outputs | 3 |
Family | TKA30 |
Product Type | DC-DC Triple Output Converter |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 85°C |
Length | 2 in. |
Width | 2 in. |
Height | 0.82 in. |
Type | Step Down |