MEAN WELL TKA30B-C

You may also like:
RSDW20UW-15 RSDW20UW-15
MEAN WELL
RDDW20UW-15 RDDW20UW-15
MEAN WELL
RDDW20UW-24 RDDW20UW-24
MEAN WELL
SKE15A-24 SKE15A-24
MEAN WELL
DKE10A-15 DKE10A-15
MEAN WELL
RSD-100C-24 RSD-100C-24
MEAN WELL

$27.99 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 217728
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TKA30B-C
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $27.99
5+ $26.12
25+ $25.78

Request a Large Quantity Quote

Isolated Encapsulated DC-to-DC Converter
TKA30 Series: Triple Output

The Mean Well TKA30 family of regulated 30-watt DC-to-DC converters include popular dual and triple-output configurations packaged in six-sided, shielded metal cases. Line and load regulation are both an outstanding  0.2%. Load regulation applies for a load change of 10% to full load for both dual and triple-outputs. The industry-standard package supports full power with free-air convection over the ambient temperature range of ?40°C to 71°C. Performance features include a wide input voltage range of 2:1 and the use of a pi-network input filter for low noise operation. The input-to-output isolation is an impressive 1000VDC, with I/O isolation resistance of 1000MOHM. Short-circuit and over-voltage protection is included. For ease of use, the TKA30 units require no external components and provide both voltage trim and remote ON/OFF capability.
  • 1000VDC isolation
  • Input filter: Pi-network
  • Protection: short-circuit & overload
  • 0.2% regulation
  • 100% burn-in test
  • Output trim
  • Remote ON/OFF
  • Shielded metal case
  • Industry standard package
  • 2:1 wide input range
  • Free-air convction cooling
  • One-year warranty
  • Very high MTBF
  • Working temperature: -40° to +71°C
  • Input range: 18-36V
  • Output voltage: +5V @ 3500mA; [email protected]; [email protected]
  • Power: 25.0W
  • Power density: 7.8W/in3
  • Pins: 8
  • Ripple & noise: 100mV p-p
  • Line Reg.:  0.2%
  • Load Reg.:  0.2%
  • Switching frequency (Hz) min.: 100k
  • Isolation voltage: 1000
  • Temperature: -40° to +71°C
  • Efficiency: 82%
  • MTBF hours: 700,000
  • Weight: 0.25 lbs.


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current0.25 A
Power Rating25 W
Additional Output Voltages (VDC)-15 VDC
Input Voltage Range18 VDC to 36 VDC
Input Voltage24 VDC
Pins7
Number of Outputs2
FamilyTKA30
Product TypeDC-DC Triple Output Converter
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
Length2 in.
Width2 in.
Height0.82 in.
TypeStep Down


Report a problem
Suggest a product