Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $6.95 |
10+ | $5.49 |
100+ | $5.39 |
Specification | Value |
---|---|
Cell Size | 1/2 AA |
Cell Size | 1/2 AA |
Output Voltage | 3.6 VDC |
Output Voltage | 3.6 VDC |
Capacity | 950 mAH |
Capacity | 950 mAH |
Chemistry | Lithium-Thionyl Chloride |
Chemistry | Lithium-Thionyl Chloride |
Termination | Axial Leads |
Size | 0.57"Dia. x 0.99"L |
Battery Type | Li-SOCL2 |
Termination | Axial Leads |
Length | 1 in. |
Battery Type | Primary |
Width | 0.57 in. |
Non-Rechargeable/Rechargeable | Non-Rechargeable |
Diameter | 0.57 in. |
Rechargeable | No |
Family | N/A |
Product Type | Non-Rechargeable Battery |
Length | 0.99 in. |