The product is not available for purchasing. Please check our replacement and substitute products.
# of units | Price |
---|---|
1+ | $7.29 |
10+ | $6.59 |
25+ | $5.95 |
100+ | $5.39 |
Specification | Value |
---|---|
Cell Size | AA |
Volts (VDC) | 3.6 |
Nominal Capacity (mAh) | 2100 |
Chemistry | Lithium-Thionyl Chloride |
Size | 0.57"Dia. x 1.99"L |
Termination | Axial Leads |
Features | Non-Rechargeable |
Battery Type | Primary |