Battery Lithium 3.6V 2.1Ah Pressure Contact

You may also like:
CR1220/WIRE LEADS CR1220/WIRE LEADS
CR2032 CR2032
CR2032-LEADS CR2032-LEADS
CR1220 CR1220
TL-5101/P TL-5101/P
TL-5104/P TL-5104/P

$6.95 ea

91 ship on Jan. 17
More Available – 3 weeks


  • Jameco Part no.: 146114
  • Manufacturer: Tadiran
  • Manufacturer no.: TL-5104/S
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
25+ $5.59

Request a Large Quantity Quote

LITHIUM BATTERY

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.


Features:
  • Battery Type: AA
  • Output: 3.6V @ 2100mAh
  • Dimensions: 0.93" Length x 0.56" Diameter
  • Weight: 17.6 grams


Report a problem
Suggest a product
Specification Value
Cell SizeAA
Volts (VDC)3.6
Nominal Capacity (mAh)2100
ChemistryLithium-Thionyl Chloride
Size0.57"Dia. x 1.99"L
TerminationButton Top
FeaturesNon-Rechargeable
Battery TypePrimary


Report a problem
Suggest a product