OP Amp Dual General Purpose ±18 Volt 8-Pin Plastic Dip Tube

You may also like:
LM13700N LM13700N
AD623ANZ AD623ANZ
LM3080N LM3080N
LF411CN LF411CN
NE5532P NE5532P
MC33204P MC33204P

$0.69 ea

2,689 ship on Jan. 21


  • Jameco Part no.: 33195
  • Manufacturer: Major Brands
  • Manufacturer no.: TL072CP
  • Jameco Catalog
# of units Price
1+ $0.69
10+ $0.59
100+ $0.39
500+ $0.29

Request a Large Quantity Quote

Op Amp Dual General Purpose

Specifications

The JFET-input operational amplifiers in the TL07x series are similar to the TL08x series, with low input bias and offset currents and fast slew rate. The low harmonic distortion and low noise make the TL07x series ideally suited for high-fidelity and audio preamplifier applications. Each amplifier features JFET inputs (for high input impedance) coupled with bipolar output stages integrated on a single monolithic chip.
  • Low power consumption
  • Wide common-mode and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
  • Low total harmonic distortion 0.003% typ
  • Low noise
  • High input impedance..JFET input stage
  • Internal frequency compensation
  • Latch-up-free operation
  • High slew rateā€¦13V/us typ
  • Common-mode input voltage range includes VCC+

    Report a problem
    Suggest a product
  • Specification Value
    FamilyTL072
    TypeGeneral Purpose Amplifier
    TechnologyBiFET
    Manufacturer TypeLow Noise Amplifier
    Number of Channels per Chip2
    Power Supply TypeDual
    Minimum Dual Supply Voltage±3.5V
    Typical Dual Supply Voltage±5V|±9V|±12V|±15V
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current[email protected]±15V
    Maximum Input Offset Voltage[email protected]±15V
    Maximum Supply Current[email protected]±15V
    Minimum CMRR70dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Gain Bandwidth Product3MHz
    Typical Input Noise Voltage Density18nV/[email protected]±15V
    Typical NonInverting Input Noise Current Density0.01pA/[email protected]±15V
    Typical Slew Rate13V/[email protected]±15V
    Typical Voltage Gain106.02dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingTube
    Pin_Count8
    Supplier PackagePDIP
    Product Width6.35mm
    Product Height4.57mm
    Product Length9.81mm
    Product TypeOP Amp


    Report a problem
    Suggest a product