IC TL084ACN Low Power JFET-Input Quad Operational Amplifier 18V 680mW

You may also like:
LM741CN LM741CN
Major Brands
UA741CP UA741CP
National Semiconductor
LM358N LM358N
Major Brands
LM324N LM324N
TI
TL074CN TL074CN
Major Brands
MCP6022-I/P MCP6022-I/P
Microchip Technology

$0.59 ea

1,256 In Stock
More Available – 7 weeks


  • Jameco Part no.: 33267
  • Manufacturer: Major Brands
  • Manufacturer no.: TL084ACN
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.32

Request a Large Quantity Quote

Quad J-FET Operational Amplifier General Purpose ±18V 14-Pin

Specifications

  • Low power consumption
  • Wide common-mode and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
  • Low total harmonic distortion 0.003% typ.
  • High input impedance: JFET-Input Stage
  • Latch-up-free operation
  • High slew rate: 16V/uS typ.
  • Voltage - Input Offset: 3 mV
  • Common-mode input voltage range includes VCC+


Report a problem
Suggest a product
Specification Value
PackageDIP-14


Report a problem
Suggest a product