TwistGuard Shrouded Test Leads with Adjustable Tip Length

You may also like:
GAL01 GAL01
Jameco Benchpro
SF-207A-R SF-207A-R
Jameco Benchpro
GAL02 GAL02
Jameco Benchpro
GAL1016 GAL1016
Jameco Benchpro
3782-36-02 3782-36-02
Pomona Electronics
11384 11384
Jameco Benchpro

$35.99 ea

1 ship on Nov. 5


  • Jameco Part no.: 2173482
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: TL175
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8544420000
  • Electronics Parts Locator

TwistGuardTM Test Leads

Features:

  • Patented TwistGuardTM extendable tip shroud that meets new electrical safety requirements to reduce tip exposure while providing the versatility needed for most measurements
  • New WearGuardTM lead wire wear indicator. Each test lead is covered by two layers of silicone insulation; inner contrasting color is exposed when the leads are nicked, scuffed, or otherwise damaged and in need of replacement
  • Double insulated silicone leads. TL175 withstands high temperatures and remains flexible in cold temperatures
  • Extra-heavy strain relief on both probe-end and plug-end, tested beyond 30,000 bends without failure
  • Universal input plugs compatible with all instruments that accept standard 4 mm shrouded banana plugs
  • Probes always show correct category rating for tip exposure being used
  • Conforms to EN61010-031
  • Ratings: CAT II 1000 V, CAT III 1000 V, CAT IV 600 V, 10 A max., Pollution Degree 2
  • Environmental ratings: -20 °C to 55 °C (-4 °F to 131 °F), altitude: 2000 m (6,562 ft)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product