DC-DC Controller IC Positive Output Boost, Flyback, Forward Regulator Step-Up, Step-Up/Step-Down PDIP-8

You may also like:
TL494CN TL494CN
SG3524 SG3524
TL594CN TL594CN
UC3525AN UC3525AN
UC3844AN UC3844AN
UC494ACN UC494ACN

$0.49 ea

883 In Stock
More Available – 12 weeks


  • Jameco Part no.: 1078125
  • Manufacturer: TI
  • Manufacturer no.: TL3843P
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

DC-DC Controller IC Positive Output Boost, Flyback, Forward Regulator Step-Up, Step-Up/Step-Down PDIP-8

Specifications

  • Output Type: Transistor Driver
  • Function: Step-Up, Step-Up/Step-Down
  • Output Configuration: Positive
  • Number of Outputs: 1
  • Topology: Boost, Flyback, Forward
  • Output Phases: 1
  • Voltage - Supply (Vcc/Vdd): 7.6 V to 30 V
  • Frequency - Switching: Up to 500 kHz
  • Duty Cycle (Max): 97%
  • Synchronous Rectifier: No
  • Clock Sync: No
  • Serial Interfaces: n/a
  • Control Features: Frequency Control
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.300", 7.62 mm)
  • Base Number: TL3843


Report a problem
Suggest a product
Specification Value
PackageDIP-8
TopologyStep-Up, Step-Up/Step-Down
Adjustable OutputNo
Control MethodFrequency Control
Maximum Duty Cycle97%
Number of PWM Outputs1
Switching Frequency500 kHz


Report a problem
Suggest a product