Shunt Voltage Reference Adjustable 2.5V to 36V 1% 100mA 3-Pin TO-92

You may also like:
LM336Z-2.5 LM336Z-2.5
National Semiconductor
TL431CLP TL431CLP
Major Brands
LM385Z-1.2 LM385Z-1.2
Major Brands
TL431ACZ TL431ACZ
STMicroelectronics
MCP1541-I/TO MCP1541-I/TO
Microchip Technology
LM431BCZ/NOPB LM431BCZ/NOPB
TI

$0.39 ea

443 In Stock
More Available – 8 weeks


  • Jameco Part no.: 2002181
  • Manufacturer: National Semiconductor
  • Manufacturer no.: TL431ACLP
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

Shunt Voltage Reference Adjustable 2.5V to 36V 1% 100mA 3-Pin TO-92

Specifications

  • Reference Type: Shunt
  • Output Type: Adjustable
  • Voltage - Output (Min/Fixed): 2.5V
  • Voltage - Output (Max): 36 V
  • Current - Output: 100 mA
  • Current - Cathode: 1 mA
  • Tolerance: ±1%
  • Temperature Coefficient: 30ppm/°C Typical
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Supplier Package: TO-92-3


Report a problem
Suggest a product
Specification Value
PackageTO-92-3


Report a problem
Suggest a product