# of units | Price |
---|---|
1+ | $0.49 |
10+ | $0.39 |
100+ | $0.29 |
500+ | $0.25 |
Specification | Value |
---|---|
Package | DIP-16 |
Topology | Push-Pull |
Adjustable Output | No |
Control Method | Voltage Mode PWM Controller |
Maximum Duty Cycle | 45% |
Number of PWM Outputs | 2 |
On/Off Pin | No |
Output Current | 250mA |
Switching Frequency | 1 kHz to 300 kHz |
Synchronous Pin | No |
Fall Time | 40ns |
Rise Time | 100ns |
Maximum Input Voltage | 42V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Mounting | Through Hole |
Pins | 16 |
Width | 6.4mm |
Height | 3.3mm |
Length | 19.81mm |
Product Type | Voltage Mode PWM Controller |