Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Hard Point Shrouded Banana Test Lead Set 1 Pair

You may also like:
5519A 5519A
GAL01 GAL01
GAL02 GAL02
SF-207A-R SF-207A-R
GAL1016 GAL1016
3782-36-02 3782-36-02
11384 11384

$27.99 ea

1 ship on Oct. 21


  • Jameco Part no.: 2179833
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: TL75
  • HTS code: 9031808080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.

Hard Point Test Lead

Features:

  • One pair (red, black) of comfort grip probes
  • 48 inches (1.22 meter) PVC insulated test leads with right-angle shrouded banana plugs
  • Recommended for general purpose measurements
  • CAT IV 600 V, CAT III 1000 V, 10 A rating. CSA listed.
  • One year warranty


Report a problem
Suggest a product
Specification Value
Cable TypeDMM Test Lead
1st ConnectorDMM Plug (right angle)
2nd ConnectorTest Probe
ConfigurationBanana to Test Probe
Color1 black, 1 red
Cable Length48" (1219.20mm)
Wire Size20 AWG
RatingCAT III, CAT IV
Voltage Rating1000V
Current Rating10A


Report a problem
Suggest a product