National Semiconductor TL7702ACP

You may also like:
DS1232LP DS1232LP
Dallas Semiconductor
TL7705BCP TL7705BCP
TI
MAX704CPA MAX704CPA
Maxim Semiconductor
DS1233D-10+ DS1233D-10+
Maxim Semiconductor
DS1231-20 DS1231-20
Dallas Semiconductor
DS1233-10 DS1233-10
Dallas Semiconductor
Clearance

$0.49 ea

303 In Stock


  • Jameco Part no.: 33460
  • Manufacturer: National Semiconductor
  • Manufacturer no.: TL7702ACP
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

TL7702ACP Supply-Voltage Supervisor

The TL7702A is a supply-voltage supervisor designed specifically for use as a reset controller in microcomputer and microprocessor systems. The supply-voltage supervisor monitors the supply for under voltage conditions at the SENSE input. During power up, the RESET output becomes active (low) when VCC attains a value approaching 3.6 V. At this point (assuming that SENSE is above VIT+), the delay timer function activates a time delay, after which outputs RESET and RESET go inactive (high and low, respectively). When an under voltage condition occurs during normal operation, RESET and RESET go active. To ensure that a complete reset occurs, the reset outputs remain active for a time delay after the voltage at the SENSE input exceeds the positive-going threshold value. The time delay is determined by the value of the external capacitor CT: td = 1.3 × 104 × CT, where CT is in farads (F) and td is in seconds (s). During power down and when SENSE is below VIT?, the outputs remain active until VCC falls below 2 V. After this, the outputs are undefined. An external capacitor (typically 0.1 µF) must be connected to REF to reduce the influence of fast transients in the supply voltage.

Features

  • Power-On Reset Generator
  • Automatic Reset Generation After Voltage Drop
  • Wide Supply-Voltage Range
  • Precision Voltage Sensor
  • Temperature-Compensated Voltage Reference
  • True and Complement Reset Outputs
  • Externally Adjustable Pulse Duration

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-8
    Product TypeVoltage Supervisor Complementary Simple Reset/Power-On Reset


    Report a problem
    Suggest a product