Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fluke TL80A Basic Electronic Test Lead Kit

You may also like:
GAL01 GAL01
SF-207A-R SF-207A-R
GAL02 GAL02
GAL1016 GAL1016
3782-36-02 3782-36-02
11384 11384

$84.99 ea

4 ship on May. 29
More Available – 3 weeks


  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Fluke TL80A Basic Electronic Test Lead Kit

Test leads are an integral part of the complete measurement system and extend the capabilities of your digital multimeter. The TL80A Basic Electronic Test Lead Kit has the fundamental accessories for testing electronics. Includes the Fluke TL71 premium test lead set which has one pair of red and black comfort grip probes with flexible silicone-insulated, right-angle test leads. With distinctive comfort grip probes, they are heat and cold resistant with safety ratings up to CAT III 1000 V. The TL80A comes with the C75 accessory case to easily store your test leads.

Features

  • One pair (red, black) each 1 m long silicone test lead set
  • C75 soft carrying case
  • Alligator clip
  • Probe tip extender
  • Test leads, suregrip, industrial


Report a problem
Suggest a product
Specification Value
Cable TypeTest Lead Kit
1st ConnectorDMM Plug (right angle)
2nd ConnectorInterchangeable Probes
ConfigurationInterchangeable - 6 pcs
Color1 black, 1 red
Cable Length39" (1000.00mm)
RatingCAT III
Voltage Rating1000V


Report a problem
Suggest a product