Fluke TL81A

You may also like:
GAL01 GAL01
Jameco Benchpro
SF-207A-R SF-207A-R
Jameco Benchpro
GAL02 GAL02
Jameco Benchpro
GAL1016 GAL1016
Jameco Benchpro
3782-36-02 3782-36-02
Pomona Electronics
11384 11384
Jameco Benchpro

$194.99 ea

5 In Stock
More Available – 3 weeks


  • Jameco Part no.: 222463
  • Manufacturer: Fluke
  • Manufacturer no.: TL81A
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Deluxe Electronic Test Lead Kit

The Fluke TL81A Deluxe Electronic Test lead kit is ideal for testing electronic equipment. It offers test versatility with modular test probes, alligator clips, test clips and other accessories included and can attach directly to the SureGrip™ test leads. The kit consists of a quad fold nylon pouch containing 11 items.

Kit Includes:

  • Two each (one red, one black)
    • One meter long test lead with a safety shrouded, right angle banana connector on one end and a stainless steel test probe on the other end, rated up to 10A. Silicone-insulated leads have superior flexibility in cold temperatures and resistance to high temperatures
    • Insulated alligator clip rated up to 5A
    • Insulated probe tip extender rated up to 3A
    • Modular test probe with banana connector in the handle, rated up to 10A
    • Modular hook-style clip test lead with banana connector, rated up to 5A
    • Modular pinch-style clip test lead with banana connector, rated up to 5A
    • Modular alligator clip with banana connector, rated up to 5A
    • Slide-on IC probe tip adapter (rated up to 3A) and test lead couplers
    • Bare spade lug with banana connector, rated up to 10A
  • CAT III 300V
  • Compatible with Fluke and other multimeters that accept safety shrouded, standard diameter banana connectors
  • CSA approved
  • One year warranty


Report a problem
Suggest a product
Specification Value
Cable TypeTest Lead Kit
1st ConnectorDMM Plug (right angle)
2nd ConnectorInterchangeable Probes
ConfigurationInterchangeable - 22 pcs
Color1 black, 1 red
Cable Length39" (1000.00mm)
Wire Gauge (AWG)20
RatingCAT III
Voltage Rating300 V
Current Rating10 A


Report a problem
Suggest a product