USB High Performance Programmer

You may also like:
46 46
VM167 VM167
VM140 VM140
TOPMAX III TOPMAX III

$59.95 ea

258 ship on Apr. 20
225 ship on Apr. 30


  • Jameco Part no.: 2297823
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TL866II Plus
  • HTS code: 8471900000
  • Web Exclusive

USB High Performance Programmer

Well-designed cheap professional programmer designed with high-density SMD technology, a unified user interface, easy to use, fully functional, reliable programmer running of application software. Ultra-small code runs faster and supports bilingual(English and Chinese). It can automatically identify the operating system to install and run under WIN 2000/WIN XP/WIN 2003/WIN 2008/WIN VISTA /WIN7/WIN8/WIN10 (32-Bit/64-Bit).

Features

  • High Speed Programming - 12 Mbps
  • Unique ultra-low power consumption
  • Portable performance
  • Programmable programming power supply
  • Best overvoltage, overcurrent protection
  • 40-pin universal pin
  • Upgrade function
  • 54/74F/LS/HC CMOS4000 series IC functional tests
  • AVR microcontroller one-to-one soft encryption
  • Unified and convenient user interface

Specifications

  • Pin Detection: Yes
  • 1.8V support: Yes
  • NAND Flash: Yes
  • ISP for 24/93/25 MCU: Yes
  • 25 NOR Flash Max. Capacity: 512M
  • Multiprogramming: Yes, 4 programmers
  • VPP Max. Voltage: 18 V
  • VCC Voltage: 1.8 V to 6.5 V
  • W29C020 P+V (s): 10.S+2.4S
  • W25X80 P+V (s): 9.3S+1.7S
  • W25W64 P+V (s): 69S+14.5S
  • Device List: 15,000+ (see link below for devices)

Resources & Downloads



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product