Comparator Dual ±8 Volt 16 Volt 8-Pin SOIC

$1.05 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.05
25+ $0.90
50+ $0.81

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Comparator Dual ±8 Volt/16 Volt 8-Pin SOIC


IC,TLC372MD,DUAL,HIGH SPEED,LI NCMOS COMPARATORS

Report a problem
Suggest a product
Specification Value
FamilyTLC372
TechnologyLinCMOS
Manufacturer TypeDifferential Comparator
Output TypeOpen Drain
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4V
Typical Single Supply Voltage5V|9V|12V|15V
Maximum Single Supply Voltage16V
Minimum Dual Supply Voltage±2V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±8V
Maximum Input Bias Current0.000005uA(Typ)@5V
Maximum Input Offset Voltage5mV@5V
Maximum Supply Current0.3mA@5V
Typical Response Time0.65us
Rail to RailNo
Strobe CapabilityNo
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Screening LevelMilitary
MountingSurface Mount
Pin_Count8
Supplier PackageSOIC
Product Width3.91mm
Product Height1.58mm
Product Length4.9mm
Product TypeComparator


Report a problem
Suggest a product