IC TLC556CN Dual LinCMOS Timer

You may also like:
NE556N NE556N
NE555P NE555P
LM555CN-R LM555CN-R
LM555CN LM555CN
LMC555CN LMC555CN
LM556N LM556N

$1.39 ea

130 ship on May. 17
More Available – 5 weeks


  • Jameco Part no.: 2290495
  • Manufacturer: Major Brands
  • Manufacturer no.: TLC556CN
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $1.39
10+ $1.19
100+ $0.89
500+ $0.79

Request a Large Quantity Quote

555 Type Dual Timer/Oscillator IC 2.1MHz DIP-14

Specifications

  • Series: LinCMOS™
  • Part Status: Active
  • Type: 555 Type, Timer/Oscillator (Dual)
  • Frequency: 2.1MHz
  • Supply voltage: 2V to 18V
  • Supply current: 720µA
  • Operating Temperature: 0°C to 70°C
  • Package: DIP-14 (0.300", 7.62mm wide)
  • Mounting: Through Hole
  • Base Part Number: TLC556


Report a problem
Suggest a product
Specification Value
PackageDIP-14


Report a problem
Suggest a product