Test Leads 12 Interchangeable Tips 36 Inch 1 Red 1 Black

You may also like:
8043S 8043S
Probe Master
GAL01 GAL01
Jameco BenchPro
SF-207A-R SF-207A-R
Jameco BenchPro
GAL02 GAL02
Jameco BenchPro
GAL1016 GAL1016
Jameco BenchPro
3782-36-02 3782-36-02
Pomona Electronics
11384 11384
Jameco BenchPro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 168516
  • Manufacturer: Jameco BenchPro
  • Manufacturer no.: TLM10
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $10.95
10+ $9.95

Request a Large Quantity Quote

Universal Test Lead Kit

Includes: 3 ft. black/red cables, 4.5" black/red insulated test probes, 0.8" needle probes, spade terminals, 2 sets of 4 pieces each red/black insulated alligator clips and banana plug

Report a problem
Suggest a product
Specification Value
Cable TypeTest Lead Kit
1st ConnectorInterchangeable
2nd ConnectorInterchangeable Probes
ConfigurationInterchangeable - 12 pcs
Color1 black, 1 red
Cable Length36" (914.00mm)
Wire Gauge (AWG)24


Report a problem
Suggest a product