LED Bi-Color Green and Red White Diffused 5mm (T-1 3/4) 2.5mcd

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
LG3330 LG3330
LY3330 LY3330
MCDL-10003SGD MCDL-10003SGD
LTL-307E-002A LTL-307E-002A
LHG2062 LHG2062

$0.25 ea

Clearance

1,281 ship on Aug. 19


  • Jameco Part no.: 1109260
  • Manufacturer: Vishay
  • Manufacturer no.: TLUV5300
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.10
100+ $0.07
1000+ $0.05

Request a Large Quantity Quote

Green/Red 3-pin Common Cathode LED

Specifications

  • Emitting color: Green/Red
  • Lens Feature: Colorless Diffuesed
  • LED size: 5.75mm x 8.6mm x 5.75mm
  • LED diameter: 5mm
  • Common cathode
  • LED height: 7.6mm
  • Typical forward voltage: 3V
  • Typical brightness: 2.5mcd
  • Wavelength: 545nm/630nm


Report a problem
Suggest a product
Specification Value
TypeBi-Color
ColorGreen/Red
Lens TypeWhite Diffused
Package5mm, T-1 3/4
Wavelength545 nm, 630 nm
Luminous Intensity - Iv (mcd)2.5
Viewing Angle (deg)60
Forward Voltage - Vf (Typ.)3
Forward Current - If (Typ.)30 mA
Height (mm)8.6
Mounting0.1"
Pin Count2


Report a problem
Suggest a product