10 Bit Analog to Digital Converter 11 Input 1 SAR SSOP-20

You may also like:
MCP3202-CI/P MCP3202-CI/P
Microchip Technology
LT1033CT LT1033CT
Linear Technology
34063AP1 34063AP1
Motorola
LTC1450CG LTC1450CG
Linear Technology
ADC0831CCN ADC0831CCN
National Semiconductor
7107CPL 7107CPL
Major Brands
Clearance

$4.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 2291623
  • Manufacturer: National Semiconductor
  • Manufacturer no.: TLV1543CDB
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $4.49
10+ $3.95
100+ $3.55
500+ $3.19
1000+ $2.95

Request a Large Quantity Quote

10 Bit Analog to Digital Converter 11 Input 1 SAR SSOP-20

Specifications

  • Number of Bits: 10
  • Sampling Rate (Per Second): 38 k
  • Number of Inputs: 11
  • Input Type: Single Ended
  • Data Interface: SPI
  • Configuration: MUX-S/H-ADC
  • Ratio - S/H:ADC: 1:1
  • Number of A/D Converters: 1
  • Architecture: SAR
  • Reference Type: External
  • Voltage - Supply, Analog: 3 V to 5.5 V
  • Voltage - Supply, Digital: 3 V to 5.5 V
  • Features: Selectable Address
  • Operating Temperature: 0°C to 70°C
  • Package: 20-SSOP
  • Mounting Type: Surface Mount
  • Base Number: TLV1543


Report a problem
Suggest a product
Specification Value
PackageSSOP-20


Report a problem
Suggest a product