.1 uF 35 Volt Tantalum Capacitor

You may also like:
MY.1 MY.1
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP226K025SRW TAP226K025SRW
TAP105K035SCS TAP105K035SCS
TM10/25 TM10/25
TAP106K025SCS TAP106K025SCS

$0.59 ea

1,707 In Stock
More Available – 5 weeks


  • Jameco Part no.: 33486
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TM.1/35
  • HTS code: 8532210080
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.45
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

0.1µF 35 Volt Tantalum Capacitor

Specifications

  • 10% tolerance

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.1
    Voltage Rating35 VDC
    Tolerance10%
    ConstructionRadial
    Diameter4.5mm
    Height7mm
    Lead Pitch5.2mm
    FamilyTM
    PolarityPolar
    MountingThrough Hole
    PackagingBulk
    Case StyleDipped
    Wire FormStraight
    Lead Diameter0.5mm
    Product TypeCapacitor Tantalum Solid
    Capacitance0.1 µF


    Report a problem
    Suggest a product