Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

.22 uF 35 Volt Tantalum Capacitor

You may also like:
MY.22 MY.22
TM2.2/35 TM2.2/35
TM1/35 TM1/35
TAP105K025SCS TAP105K025SCS
TAP105K035SCS TAP105K035SCS
TM10/25 TM10/25
TM.1/35 TM.1/35
TAP106K025SCS TAP106K025SCS

$0.39 ea

2,761 ship on Feb. 28
More Available – 5 weeks


  • Jameco Part no.: 33507
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TM.22
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

.22µFd 35Volt Tantalum Capacitor

Specifications

  • Operating temperature range: -55°C to +85°C
  • Exceptional temperature stability
  • Flame retardant coating
  • Moisture-resistant
  • Designed for entertainment and commercial equipment
  • Low leakage current

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.22
    Voltage (VDC)35
    Tolerance (%)10
    ConstructionRadial
    Size (Dia. x H)(mm)4.5 x 7
    Lead Spacing (mm)5
    FamilyTM


    Report a problem
    Suggest a product